Texas InstrumentsTLV1117-33IDCYRG3Linear Regulators

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Use the LDO TLV1117-33IDCYRG3 linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.7 V and no higher than 15 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4% and line regulation of 0.2%. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.3@100mA|1.35@500mA|1.4@800mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.2063
    1. 2500+$0.2063
    2. 5000+$0.2043
    3. 10000+$0.2022
    4. 15000+$0.2002
    5. 20000+$0.1982
    6. 25000+$0.1962
    7. 30000+$0.1942
    8. 50000+$0.1923
    9. 100000+$0.1904

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.