| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 3.3 | |
| 0.8 | |
| 4.7 | |
| 15 | |
| 1.2@100mA|1.25@500mA|1.3@800mA | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 15 | |
| 104.3°C/W | |
| 53.7°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO TLV1117-33IDCYR linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. With a small input voltage of 4.7 V and a max of 15 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.4% and line regulation of 0.2%. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.3@100mA|1.35@500mA|1.4@800mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

