Texas InstrumentsTLV0838CDWAnalog to Digital Converters - ADCs

8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC Tube

This TLV0838CDW made by Texas Instruments ADC is great for converting continuous analog signals into digital data. This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial. This ADC has a resolution of 8bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of 0 °C to 70 °C.

25 parts: Ships in 3 days

    Total$306.68Price for 25

    • (25)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 25 parts
      • Price: $12.267

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.