| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 2|1 | |
| 31ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Supply | |
| Unipolar | |
| Single | |
| 3.3V | |
| ±0.5LSB | |
| 8 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
With this TLV0832CP ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended and differential input signal. This device is based on SAR architecture. This device's digital interface is serial. This ADC has a resolution of 8bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

