| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| GaAsP | |
| Circular | |
| Diffused | |
| Top Mount | |
| 32mcd(Max) | |
| 630 | |
| 640 | |
| 40 | |
| 20 | |
| 10 | |
| 3 | |
| 6 | |
| 60 | |
| -40 | |
| 100 | |
| Yes | |
| Red | |
| Red | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 2.9 mm |
| Package Width | 2.4 mm |
| Package Length | 3.3 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

