Infineon Technologies AGTLT9255WLCXUMA1Controller Area Network - CAN Transceivers
CAN 5Mbps Sleep/Standby 3.3V/5V Automotive 14-Pin TSON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2 | |
| 3|4.75 | |
| 3.3|5 | |
| 5.25|5.5 | |
| Sleep|Standby | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3 |
| Package Length | 4.5 |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

