Infineon Technologies AGTLS850C2TEV33ATMA1Linear Regulators
LDO Regulator Pos 3.3V 0.5A Automotive 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 3 | |
| 40 | |
| 0.24@100mA|0.6@250mA | |
| 10mV | |
| -5mV(Typ) | |
| 101K/W(Typ) | |
| 3.1K/W(Typ) | |
| Current Limit | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

