Infineon Technologies AGTLS850A4TEV50ATMA1Linear Regulators
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 3.7 | |
| 40 | |
| 0.95@250mA | |
| 1mV(Typ) | |
| -5mV(Typ) | |
| 123K/W(Typ) | |
| 4K/W(Typ) | |
| Reverse Polarity Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

