Infineon Technologies AGTLS205B0EJVXUMA1Linear Regulators
LDO Regulator Pos 1.22V to 20V 0.5A Automotive AEC-Q100 8-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Adjustable | |
| 1.22 to 20 | |
| 0.5 | |
| 2.3 | |
| 20 | |
| 0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA | |
| 20mV | |
| 8mV | |
| 0.06 | |
| 155K/W(Typ) | |
| 7K/W(Typ) | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 8 |
Provide proper and stable voltages using this TLS205B0EJVXUMA1 linear regulator by Infineon Technologies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

