KOA Speer ElectronicsTLRH3AWTTE22L0FResistor Fixed Single-Surface Mount
Res Metal Plate 2512 0.022 Ohm 1% 2W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 105 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.2 | |
| 0.5 | |
| 0.052 | |
| Surface Mount |
This is a TLRH3AWTTE22L0F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 22m Ohm. This dependable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal plate technology. This part has an operating temperature of -65 to 170 °C. This product is 6.3 mm long, 0.5 mm tall and 3.2 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

