| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 4m |
| Tolerance | 1% |
| Current Sensing | Yes |
| Power Rating (W) | 2 |
| Technology | Metal Strip |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 170 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 170 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Size | 2512 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 2512 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.06259 |
| Mounting | Surface Mount |