KOA Speer ElectronicsTLR2HDTE10L0F75Resistor Fixed Single-Surface Mount
Res Metal Plate 2010 0.01 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -65 | |
| 155 | |
| ±75 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a TLR2HDTE10L0F75 fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 1 W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal plate technology. This part has an operating temperature of -65 to 155 °C. It has a tolerance of 1%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

