KOA Speer ElectronicsTLR2BPDTD18L0F75Resistor Fixed Single-Surface Mount
Res Metal Plate 1206 0.018 Ohm 1% 1.5W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 18m | |
| 1% | |
| Yes | |
| 1.5 | |
| Metal Plate | |
| -65 | |
| 155 | |
| ±75 | |
| 100 to 170 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

