KOA Speer ElectronicsTLR2BDTD6L00F75Resistor Fixed Single-Surface Mount
Res Metal Plate 1206 0.006 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
