ROHM SemiconductorTLR2377YFJ-CE2Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOP-J T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.2@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.5 | |
| ±2.75 | |
| 50@5V | |
| Single|Dual | |
| 2@5V | |
| 20@5V | |
| 137 | |
| 75 | |
| 80 | |
| 80 to 85 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP-J |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

