ROHM SemiconductorTLR2374FV-LBE2Operational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O ±8V/16V 14-Pin SSOP-B
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.6@5V | |
| 4 | |
| 16 | |
| ±2 | |
| ±2.5 | |
| ±8 | |
| 22@5V | |
| Single|Dual | |
| 3@5V | |
| 25@5V | |
| 110 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

