| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| GaAsP | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 2.25mcd | |
| 594(Max) | |
| 585 | |
| 160 | |
| 30 | |
| 10 | |
| 3 | |
| 15 | |
| 100 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.8 mm |
| Package Width | 4 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Supplier Package | Side View |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

