ToshibaTLP719(TP,F)Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5000 | |
| -55 | |
| 100 | |
| 1.85 | |
| TTL|UL | |
| 8 | |
| 100 | |
| 5 | |
| 1.65 | |
| 25 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.8 |
| Package Length | 4.58 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | SDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

