ToshibaTLP716(F)Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NAND Schmitt | |
| 1 | |
| 15MBd(Typ) | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 75 | |
| TUV|UL | |
| DC | |
| Totem-Pole | |
| -40 | |
| 100 | |
| Magazine | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.8 mm |
| Package Length | 4.58 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | SDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

