ToshibaTLP665J(S,F)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| UL | |
| Triac | |
| AC | |
| 420 | |
| 5000 | |
| 1 | |
| 1.15 | |
| 1.3 | |
| 600 | |
| 5 | |
| 500 | |
| 50 | |
| 5(Typ) | |
| 100 | |
| 1 | |
| 330 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 8.64 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 5 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
