ToshibaTLP626-4(F)Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 4 | |
| 5000 | |
| -25 | |
| 75 | |
| 1.3 | |
| 55 | |
| 1200 | |
| BSI|UL | |
| 50 | |
| 400 | |
| 150 | |
| 1 | |
| 1.15 | |
| 50 | |
| 100 | |
| 1 | |
| 8 | |
| 8 | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 19.82 mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

