ToshibaTLP620M(Y-TP1,ETransistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 1 | |
| 5000(Max) | |
| -55 | |
| 125 | |
| 1.4 | |
| 80 | |
| 600 | |
| CQC|CSA|cUL|UL | |
| 50 | |
| 300 | |
| 250 | |
| 1.1 | |
| 1.25 | |
| 50 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 4.58 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

