ToshibaTLP620-2(F)Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 2 | |
| 5000 | |
| -25 | |
| 85 | |
| 1.3 | |
| 55 | |
| 600 | |
| BSI|UL | |
| 50 | |
| 400 | |
| 150 | |
| 1 | |
| 1.15 | |
| 50 | |
| 50 | |
| 5 | |
| 2 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 9.66 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

