| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Minimum Common Mode Rejection (kV/us) | 35 |
| Maximum Rise Time (ns) | 15(Typ) |
| Maximum Fall Time (ns) | 8(Typ) |
| Maximum Propagation Delay Time (tPLH) (ns) | 150 |
| Maximum Propagation Delay Time (tPHL) (ns) | 150 |
| Maximum Pulse Width Distortion (ns) | 80 |
| Output Type | Totem-Pole |
| Maximum Peak Output Current (A) | 4 |
| Maximum Forward Current (mA) | 20 |
| Minimum Forward Voltage (V) | 1.45 |
| Maximum Forward Voltage (V) | 1.7 |
| Maximum Reverse Voltage (V) | 5 |
| Common Mode Voltage (V) | 1000 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Power Dissipation (mW) | 450 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 6 |