ToshibaTLP5751(TP,EIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SO T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 35 | |
| 15(Typ) | |
| 8(Typ) | |
| 150 | |
| 150 | |
| 50 | |
| Totem-Pole | |
| 20 | |
| 1.45 | |
| 1.7 | |
| 5 | |
| 30 | |
| 40 | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

