ToshibaTLP5701(D4-TP,E(TIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 20 | |
| 50(Typ) | |
| 50(Typ) | |
| 500 | |
| 500 | |
| 350 | |
| Totem-Pole | |
| 25 | |
| 1.4 | |
| 1.8 | |
| 5 | |
| 1000 | |
| 30 | |
| 80 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 7.5 |
| Package Length | 3.84 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

