ToshibaTLP525G-2(F)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 2-CH 400V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| No | |
| UL | |
| Triac | |
| AC | |
| 280 | |
| 2500 | |
| 1 | |
| 1.15 | |
| 1.3 | |
| 400 | |
| 5 | |
| 500 | |
| 50 | |
| 5(Typ) | |
| 80 | |
| 0.1 | |
| 240 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 9.66 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

