Isocom ComponentsTLP521XGBTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5300 | |
| -30 | |
| 100 | |
| 1.3 | |
| 55 | |
| 600 | |
| BSI|UL|VDE | |
| 400 | |
| 200 | |
| 1 | |
| 1.15 | |
| 6 | |
| 50 | |
| 100 | |
| 5 | |
| 4 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

