ToshibaTLP5214(D4,EIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 30V 16-Pin SO T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 5000 | |
| 35 | |
| 32(Typ) | |
| 18(Typ) | |
| 150 | |
| 150 | |
| 50 | |
| 4 | |
| 25 | |
| 1.4 | |
| 1.7 | |
| 6 | |
| 30 | |
| 410 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

