| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage (Vrms) | 5300 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Collector-Emitter Voltage (V) | 55 |
| Maximum Current Transfer Ratio (%) | 300 |
| Standard | UL |
| Maximum Collector Current (mA) | 50 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Forward Voltage (V) | 1 |
| Maximum Reverse Voltage (V) | 6 |
| Typical Forward Voltage (V) | 1.15 |
| Maximum Forward Current (mA) | 50 |
| Packaging | Tube |
| Minimum Current Transfer Ratio (%) | 100 |
| Current Transfer Ratio Test Current (mA) | 5 |
| Typical Rise Time (us) | 4 |
| Typical Fall Time (us) | 3 |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 19.84 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 16 |