ToshibaTLP4590AF(TP4,FSolid State Relays - SSRs

Relay SSR 20mA 1.4V DC-IN AC/DC-OUT 6-Pin PDIP SMD T/R

1-Form-B Photorelay, 1.2A on-state current/60V off-state voltage in reinforced insulation package.



1-Form-B (Normally Closed) Photorelay

The TLP4590A and TLP4590AF photorelay consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 6-pin DIP package. The TLP4590A and TLP4590AF are suitable for replacement of mechanical relays in many applications which require space savings.



Features

  • Normally closed (1-Form-B)
  • OFF-state output terminal voltage: 60 V (min)
  • Trigger LED current: 2 mA (max)
  • ON-state current: 1.2 A (max) (Ta = 25 ⷪC)
  • ON-state resistance: 0.6 Ω (max)
  • Isolation voltage: 5000 Vrms (min)
    • UL-recognized: UL 1577, File No.E67349
    • cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
    • VDE-approved: EN 60747-5-5, EN 62368-1 (Note 1)
      (Note 1): For VDE approved option, please designate with the D4 suffix.


Applications

  • Heating, ventilation and air conditioning (HVAC)
  • Security Systems
  • Factory Automation (FA)
  • Power supplies
  • Measuring Instruments
  • Mechanical relay replacements


980 parts: Ships tomorrow

    Total$80.02Price for 48

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 980 parts
      • Price: $1.667

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.