ToshibaTLP3910(D4,ETransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 6-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Linear Photovoltaic | |
| 2 | |
| 5000 | |
| -25 | |
| 100 | |
| 3.6 | |
| CSA|cUL|EN|UL|VDE | |
| 100 | |
| 3 | |
| 3.3 | |
| 20 | |
| 15 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 7.5 |
| Package Length | 3.84 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

