ToshibaTLP3906(TPL,ETransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Linear Photovoltaic | |
| 1 | |
| 3750 | |
| -25 | |
| 100 | |
| 1.8 | |
| VDE|cUL|UL | |
| 50 | |
| 1.5 | |
| 1.65 | |
| 3 | |
| 15 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

