ToshibaTLP388(GB-TPR,ETransistor and Photovoltaic Output Photocouplers
Optocoupler Transistor 4-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Transistor | |
| 5000 | |
| -55 | |
| 125 | |
| 1.4 | |
| 350 | |
| 600 | |
| 50 | |
| 250 | |
| 1.1 | |
| 1.25 | |
| 5 | |
| 50 | |
| Tape and Reel | |
| 100 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

