ToshibaTLP387(D4-TPL,E(TTransistor and Photovoltaic Output Photocouplers
Optocoupler Transistor 4-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Transistor | |
| 5000 | |
| -55 | |
| 110 | |
| 1.4 | |
| 300 | |
| 150 | |
| 100 | |
| 1.1 | |
| 1.25 | |
| 5 | |
| 50 | |
| Tape and Reel | |
| 1000 | |
| 40 | |
| 15 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

