| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| 100 | |
| UL | |
| Triac | |
| AC | |
| 420 | |
| 5000 | |
| 1.15 | |
| 1.3 | |
| 600 | |
| 5 | |
| 200 | |
| 50 | |
| 10(Max) | |
| 100 | |
| 1 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 4.58 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

