Arrow Electronic Components Online
TLP3547F|TOSHIBA|simage
TLP3547F|TOSHIBA|limage
Solid State Relays - SSRs

TLP3547(F

Photorelay; low R<sub>ON</sub>; high current; DIP8 (THM); Tube

Toshiba
Datasheets 

Toshiba Photorelays

Discover the benefits of replacing a mechanical relay with a Toshiba photorelay. This photorelay replaces a mechanical relay by attaching directly to the mechanical relay mounting board. The TLP3547 on-board is a high capacity type photorelay in a DIP8 package with VOFF 60 V / ION5A (@ Ta = 25 C). It is also available in a surface mount (gull wing) option. For the detailed TLP3547 information, please download the product datasheet and check out the related evaluation board.

Mechanical Relays vs. Photorelays

Pin Patterns

Learn More about How Photorelays Can Replace Mechanical Relays

Get a Free Photorelay Evaluation Board

 Sign up for a chance to receive a free evaluation board to evaluate your photorelay while supplies last.

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.30
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    1.8
  • Maximum Input Current (mA)
    25
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Maximum Power Dissipation (mW)
    750
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Magazine
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    9.66
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources