| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.55 | |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 1.8 | |
| 2500(RMS) | |
| 50 | |
| 1 Form A | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 7.12 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

