ToshibaTLP3545A(F(OSolid State Relays - SSRs
Relay SSR 25mA 1.8V DC-IN 4A 60V AC/DC-OUT 6-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.5 | |
| 1.8 | |
| 25 | |
| 60(Min) | |
| 4 | |
| Photo MOSFET | |
| AC|DC | |
| 2500(RMS)(Min) | |
| 0.8 | |
| 700 | |
| 5 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 7.12 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

