ToshibaTLP3521(C,F)Solid State Relays - SSRs
Solid State Relay 50mA 1.3V DC-IN 1A 400V AC-OUT 10-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 50 | |
| 400 | |
| 1(RMS) | |
| Triac | |
| AC | |
| 2500(RMS) | |
| 10 | |
| 100 | |
| 1.5 | |
| 1 Form A | |
| -20 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 19.82 mm |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 10 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
