Top Searched
ToshibaTLP351(TP1,F)IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 3750 | |
| 10 | |
| 50(Typ) | |
| 50(Typ) | |
| 700 | |
| 700 | |
| Push-Pull | |
| 0.6 | |
| 20 | |
| 1.7 | |
| 5 | |
| 1000 | |
| 30 | |
| 890 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 9.66 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

