ToshibaTLP3407SRA(TP,ESolid State Relays - SSRs
Relay SSR 0.54mA 3V DC-IN 1A 60V AC/DC-OUT 4-Pin S-VSONT T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.2(Typ) | |
| 3 | |
| 0.54(Typ) | |
| 60 | |
| 1 | |
| AC|DC | |
| 500(RMS) | |
| 1 Form A | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 1.45 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | S-VSONT |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
