| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.1 |
| Maximum Input Voltage (V) | 1.4 |
| Maximum Input Current (mA) | 20 |
| Maximum Output Voltage (V) | 30 |
| Maximum Output Current (A) | 1.5 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| I/O Isolation Voltage (V) | 500(RMS) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 1.45 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | S-VSON |
| Pin Count | 4 |