ToshibaTLP3312(TP15,F)Solid State Relays - SSRs
Solid State Relay 50mA 1.3V DC-IN DC-OUT 4-Pin USOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 50 | |
| MOSFET | |
| DC | |
| 500(Min) | |
| 1 | |
| 0.3 | |
| 0.5 | |
| 0.5 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 2.85 mm |
| Package Length | 2.2 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | USOP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

