ToshibaTLP3107A(TP,FSolid State Relays - SSRs
Solid State Relay 25mA 1.8V DC-IN 4A 60V AC/DC-OUT 6-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.5 | |
| 1.8 | |
| 25 | |
| 60 | |
| 4 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 1 Form A | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

