ToshibaTLP3083(TP1,FTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 5-Pin PDIP SMD T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| VDE|CUL|CQC|UL | |
| Triac | |
| AC | |
| 560 | |
| 5000 | |
| 1 | |
| 1.15 | |
| 1.3 | |
| 800 | |
| 5 | |
| 2000 | |
| 50 | |
| 5(Max) | |
| 1 | |
| 400 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 7.12 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

