ToshibaTLP3083(D4,F(OTriac and SCR Output Photocouplers
Triac AC-OUT 1-CH 800V 5-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| CUL|CQC|UL|VDE | |
| Triac | |
| AC | |
| 560 | |
| 5000 | |
| 1 | |
| 1.15 | |
| 1.3 | |
| 800 | |
| 5 | |
| 2000 | |
| 50 | |
| 5(Max) | |
| 1 | |
| 400 | |
| -40 | |
| 100 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 7.12 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

