ToshibaTLP2962F(F)Logic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 1 | |
| 15MBd(Typ) | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.012 | |
| 0.003 | |
| 75 | |
| cUL|UL | |
| DC | |
| Open Collector | |
| 20 | |
| 50 | |
| 1.45 | |
| 1.55 | |
| 1.7 | |
| 5 | |
| 85 | |
| -40 | |
| 125 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 9.66 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

