ToshibaTLP290-4(TP,E(TTransistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 4 | |
| 2500 | |
| -55 | |
| 110 | |
| 1.4 | |
| 80 | |
| 400 | |
| CSA|cUL|UL | |
| 50 | |
| 200(Typ) | |
| 170 | |
| 1.1 | |
| 1.2 | |
| 50 | |
| Tape and Reel | |
| 50 | |
| 5 | |
| 2 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

