ToshibaTLP2768A(E(TLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 6-Pin SO Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 1 | |
| 20MBd | |
| Inverting | |
| Uni-Directional | |
| 5000 | |
| 0.3 | |
| 0.3 | |
| 60 | |
| cUL|UL|VDE | |
| DC | |
| 25 | |
| 10 | |
| 1.45 | |
| 1.55 | |
| 1.7 | |
| 5 | |
| 40 | |
| -40 | |
| 125 | |
| Magazine | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 3.84 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

